
1351320000 | |
|---|---|
DigiKey Part Number | 281-1351320000-ND |
Manufacturer | |
Manufacturer Product Number | 1351320000 |
Description | VPU II 0 PV 600V DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 600V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 600V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Voltage - Protection Level (VP) (2416) | 2.2 kV | |
Operating Temperature | -40°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM292.15000 | RM292.15 |
| 10 | RM227.29100 | RM2,272.91 |
| Unit Price without VAT: | RM292.15000 |
|---|---|
| Unit Price with VAT: | RM321.36500 |

