



1356850000 | |
|---|---|
DigiKey Part Number | 1356850000-ND |
Manufacturer | |
Manufacturer Product Number | 1356850000 |
Description | TERM BLK 4P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1356850000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.69000 | RM20.69 |
| 10 | RM14.68000 | RM146.80 |
| 25 | RM12.87280 | RM321.82 |
| 50 | RM11.75220 | RM587.61 |
| 100 | RM10.83030 | RM1,083.03 |
| 250 | RM9.87696 | RM2,469.24 |
| 500 | RM9.32472 | RM4,662.36 |
| 1,000 | RM8.89029 | RM8,890.29 |
| Unit Price without VAT: | RM20.69000 |
|---|---|
| Unit Price with VAT: | RM22.75900 |

