New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1367380050

DigiKey Part Number
281-1367380050-ND
Manufacturer
Manufacturer Product Number
1367380050
Description
IE-FM5D2UE0005MSJ0SJ0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SCRJ To SCRJ 50/125 16.4' (5.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SCRJ
2nd Connector
SCRJ
Cable Diameter
0.24" (6.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, GOF, OM2
Ratings
-
Bend Radius
77mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM421.18000RM421.18
Manufacturers Standard Package
Unit Price without VAT:RM421.18000
Unit Price with VAT:RM463.29800