Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
1404520000
1404520000

1404520000

DigiKey Part Number
281-5615-ND
Manufacturer
Manufacturer Product Number
1404520000
Description
CONN TERM BLK DISCONNECT 8-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Pull Pin
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
27 A
Voltage - IEC
500V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM93.42000RM93.42
10RM66.91700RM669.17
25RM59.86760RM1,496.69
50RM55.68640RM2,784.32
100RM52.34680RM5,234.68
250RM48.98808RM12,247.02
500RM47.08324RM23,541.62
Manufacturers Standard Package
Unit Price without VAT:RM93.42000
Unit Price with VAT:RM102.76200