
1423270000 | |
|---|---|
DigiKey Part Number | 1423270000-ND |
Manufacturer | |
Manufacturer Product Number | 1423270000 |
Description | HSS-HF 6.4-12.7 EL YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.82" (20.9mm) W; Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.82" (20.9mm) W; Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C | |
Length | 42.65' (13.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM407.20000 | RM407.20 |
| 10 | RM346.15300 | RM3,461.53 |
| 25 | RM324.50000 | RM8,112.50 |
| 50 | RM309.02920 | RM15,451.46 |
| 100 | RM297.35890 | RM29,735.89 |
| Unit Price without VAT: | RM407.20000 |
|---|---|
| Unit Price with VAT: | RM447.92000 |

