
1473330000 | |
|---|---|
DigiKey Part Number | 281-6787-2-ND - Tape & Reel (TR) 281-6787-1-ND - Cut Tape (CT) 281-6787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473330000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473330000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.23000 | RM19.23 |
| 10 | RM13.66000 | RM136.60 |
| 25 | RM11.97120 | RM299.28 |
| 50 | RM10.92080 | RM546.04 |
| 100 | RM10.05450 | RM1,005.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM9.30910 | RM1,954.91 |
| 420 | RM8.75760 | RM3,678.19 |
| 630 | RM8.49027 | RM5,348.87 |
| 1,050 | RM8.20338 | RM8,613.55 |
| 1,470 | RM8.04105 | RM11,820.34 |
| 2,100 | RM7.88929 | RM16,567.51 |
| Unit Price without VAT: | RM19.23000 |
|---|---|
| Unit Price with VAT: | RM21.15300 |

