



1473410000 | |
|---|---|
DigiKey Part Number | 281-6793-2-ND - Tape & Reel (TR) 281-6793-1-ND - Cut Tape (CT) 281-6793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473410000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.11000 | RM37.11 |
| 10 | RM26.32300 | RM263.23 |
| 25 | RM23.23320 | RM580.83 |
| 50 | RM21.35480 | RM1,067.74 |
| 100 | RM19.82880 | RM1,982.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM18.53076 | RM3,891.46 |
| 420 | RM17.58019 | RM7,383.68 |
| 630 | RM17.12230 | RM10,787.05 |
| 1,050 | RM16.63291 | RM17,464.56 |
| 1,470 | RM16.35701 | RM24,044.80 |
| 2,100 | RM16.09963 | RM33,809.22 |
| Unit Price without VAT: | RM37.11000 |
|---|---|
| Unit Price with VAT: | RM40.82100 |

