



1473530000 | |
|---|---|
DigiKey Part Number | 281-6798-2-ND - Tape & Reel (TR) 281-6798-1-ND - Cut Tape (CT) 281-6798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473530000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.05000 | RM23.05 |
| 10 | RM16.34700 | RM163.47 |
| 25 | RM14.34960 | RM358.74 |
| 50 | RM13.11620 | RM655.81 |
| 100 | RM12.10370 | RM1,210.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | RM8.44884 | RM2,703.63 |
| 640 | RM7.99223 | RM5,115.03 |
| 960 | RM7.77190 | RM7,461.02 |
| 1,600 | RM7.53601 | RM12,057.62 |
| 2,240 | RM7.40288 | RM16,582.45 |
| 3,200 | RM7.27858 | RM23,291.46 |
| Unit Price without VAT: | RM23.05000 |
|---|---|
| Unit Price with VAT: | RM25.35500 |

