
1473900000 | |
|---|---|
DigiKey Part Number | 281-1473900000TR-ND - Tape & Reel (TR) 281-1473900000CT-ND - Cut Tape (CT) 281-1473900000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473900000 |
Description | PCB TERMINAL 7.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.00000 | RM19.00 |
| 10 | RM13.51700 | RM135.17 |
| 25 | RM11.83840 | RM295.96 |
| 50 | RM10.79080 | RM539.54 |
| 100 | RM9.92530 | RM992.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM7.72276 | RM1,621.78 |
| 420 | RM7.24190 | RM3,041.60 |
| 630 | RM7.00819 | RM4,415.16 |
| 1,050 | RM6.75689 | RM7,094.73 |
| 1,470 | RM6.61448 | RM9,723.29 |
| 2,100 | RM6.48127 | RM13,610.67 |
| 5,250 | RM6.20926 | RM32,598.61 |
| Unit Price without VAT: | RM19.00000 |
|---|---|
| Unit Price with VAT: | RM20.90000 |











