Ring Terminal Connector M10 Stud Circular 1.5 ~ 2.5mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492340000

DigiKey Part Number
281-1492340000-ND
Manufacturer
Manufacturer Product Number
1492340000
Description
KQI-M10/-2,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 1.5 ~ 2.5mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M10 Stud
Thickness
-
Width - Outer Edges
0.709" (18.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1.5 ~ 2.5mm²
Insulation
Insulated
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
0.173" (4.40mm)
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.60400RM16.04
25RM1.50360RM37.59
50RM1.43100RM71.55
100RM1.36250RM136.25
250RM1.27704RM319.26
500RM1.21596RM607.98
1,000RM1.15789RM1,157.89
2,500RM1.08536RM2,713.40
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900