
1494030000 | |
|---|---|
DigiKey Part Number | 281-1494030000-ND |
Manufacturer | |
Manufacturer Product Number | 1494030000 |
Description | KQN-M6/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.50120 | RM37.53 |
| 50 | RM1.42840 | RM71.42 |
| 100 | RM1.36000 | RM136.00 |
| 250 | RM1.27476 | RM318.69 |
| 500 | RM1.21384 | RM606.92 |
| 1,000 | RM1.15581 | RM1,155.81 |
| 2,500 | RM1.08341 | RM2,708.53 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |


