
1496490000 | |
|---|---|
DigiKey Part Number | 281-1496490000-ND |
Manufacturer | |
Manufacturer Product Number | 1496490000 |
Description | KRN-M6/-25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 25mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 25mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.276" (7.00mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.394" (10.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM7.26900 | RM72.69 |
| 25 | RM6.81480 | RM170.37 |
| 50 | RM6.48840 | RM324.42 |
| 100 | RM6.17830 | RM617.83 |
| 300 | RM5.71733 | RM1,715.20 |
| 500 | RM5.51482 | RM2,757.41 |
| 1,000 | RM5.25163 | RM5,251.63 |
| 2,500 | RM4.92304 | RM12,307.60 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |


