
1496600000 | |
|---|---|
DigiKey Part Number | 281-1496600000-ND |
Manufacturer | |
Manufacturer Product Number | 1496600000 |
Description | KRN-M8/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.394" (10.01mm) | |
Diameter - Barrel OD | 0.551" (14.00mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM11.74500 | RM117.45 |
| 25 | RM11.01000 | RM275.25 |
| 50 | RM10.48440 | RM524.22 |
| 100 | RM9.98320 | RM998.32 |
| 250 | RM9.35796 | RM2,339.49 |
| 500 | RM8.91134 | RM4,455.67 |
| 1,000 | RM8.48621 | RM8,486.21 |
| 2,500 | RM7.95540 | RM19,888.50 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |


