
1497170000 | |
|---|---|
DigiKey Part Number | 281-1497170000-ND |
Manufacturer | |
Manufacturer Product Number | 1497170000 |
Description | KRN-M5/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10 AWG M5 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M5 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.394" (10.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.138" (3.50mm) | |
Diameter - Barrel OD | 0.256" (6.50mm) | |
Diameter - Ring ID | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.79030 | RM279.03 |
| Unit Price without VAT: | RM2.79030 |
|---|---|
| Unit Price with VAT: | RM3.06933 |

