
1512020025 | |
|---|---|
DigiKey Part Number | 281-1512020025-ND |
Manufacturer | |
Manufacturer Product Number | 1512020025 |
Description | PAC-CTLX-4X10-V1-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Control Logix Series 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 10, 36 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Rockwell Control Logix Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,688.41000 | RM1,688.41 |
| Unit Price without VAT: | RM1,688.41000 |
|---|---|
| Unit Price with VAT: | RM1,857.25100 |

