1513060000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM3.86849
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: RM3.97110
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: RM4.44980
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: RM4.44980
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 155
Unit Price: RM7.68000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: RM3.97110
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: RM4.44980
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: RM4.44980
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1513060000

DigiKey Part Number
281-5648-ND
Manufacturer
Manufacturer Product Number
1513060000
Description
TERM BLOCK HDR 6POS 5.08MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
250 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.335" (8.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable