
1528240000 | |
|---|---|
DigiKey Part Number | 281-1528240000-ND |
Manufacturer | |
Manufacturer Product Number | 1528240000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM178.01000 | RM178.01 |
| 10 | RM129.45700 | RM1,294.57 |
| 25 | RM117.08560 | RM2,927.14 |
| 50 | RM109.85360 | RM5,492.68 |
| 100 | RM104.13140 | RM10,413.14 |
| 250 | RM98.42468 | RM24,606.17 |
| Unit Price without VAT: | RM178.01000 |
|---|---|
| Unit Price with VAT: | RM195.81100 |



