2 Position Terminal Block, DIN Rail Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561980000

DigiKey Part Number
281-1561980000-ND
Manufacturer
Manufacturer Product Number
1561980000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, DIN Rail Jumper Wire Bridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
2
Pitch
1.240" (31.50mm)
Style
Wire Bridge
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM58.35000RM58.35
10RM41.50400RM415.04
25RM36.86440RM921.61
50RM34.07700RM1,703.85
100RM31.83280RM3,183.28
250RM29.55928RM7,389.82
500RM28.26264RM14,131.32
1,000RM27.25306RM27,253.06
Unit Price without VAT:RM58.35000
Unit Price with VAT:RM64.18500