
1561990000 | |
|---|---|
DigiKey Part Number | 281-1561990000-ND |
Manufacturer | |
Manufacturer Product Number | 1561990000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 3 | |
Pitch | 1.240" (31.50mm) | |
Style | Wire Bridge | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.33000 | RM49.33 |
| 10 | RM35.04200 | RM350.42 |
| 25 | RM31.04880 | RM776.22 |
| 50 | RM28.64060 | RM1,432.03 |
| 100 | RM26.69430 | RM2,669.43 |
| 250 | RM24.71704 | RM6,179.26 |
| 500 | RM23.58674 | RM11,793.37 |
| 1,000 | RM22.70571 | RM22,705.71 |
| Unit Price without VAT: | RM49.33000 |
|---|---|
| Unit Price with VAT: | RM54.26300 |

