Yellow Heat Shrinkable Label 0.22" (5.6mm) W; Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562650000

DigiKey Part Number
281-1562650000-ND
Manufacturer
Manufacturer Product Number
1562650000
Description
HSS-HF 1.6-3.2 EL Y75M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.22" (5.6mm) W; Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.22" (5.6mm) W; Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm)
Color
Yellow
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
246.1' (75.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM892.73000RM892.73
10RM758.91500RM7,589.15
25RM711.46800RM17,786.70
50RM701.65560RM35,082.78
Manufacturers Standard Package
Unit Price without VAT:RM892.73000
Unit Price with VAT:RM982.00300