
1563050000 | |
|---|---|
DigiKey Part Number | 281-1563050000-ND |
Manufacturer | |
Manufacturer Product Number | 1563050000 |
Description | HSS 1.6-4.8 EL Y100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.30" W x 3937.01" L (7.6mm x 100.0m); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.30" W x 3937.01" L (7.6mm x 100.0m); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,588.69000 | RM1,588.69 |
| Unit Price without VAT: | RM1,588.69000 |
|---|---|
| Unit Price with VAT: | RM1,747.55900 |

