
1568251502 | |
|---|---|
DigiKey Part Number | 1568251502-ND |
Manufacturer | |
Manufacturer Product Number | 1568251502 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 0 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.34522 | RM172.61 |
| 1,000 | RM0.32867 | RM328.67 |
| 1,500 | RM0.31940 | RM479.10 |
| 2,000 | RM0.31296 | RM625.92 |
| 2,500 | RM0.30808 | RM770.20 |
| 3,000 | RM0.30413 | RM912.39 |
| 3,500 | RM0.30084 | RM1,052.94 |
| 4,000 | RM0.29801 | RM1,192.04 |
| 4,500 | RM0.29554 | RM1,329.93 |
| Unit Price without VAT: | RM0.34522 |
|---|---|
| Unit Price with VAT: | RM0.37974 |

