
1568251511 | |
|---|---|
DigiKey Part Number | 1568251511-ND |
Manufacturer | |
Manufacturer Product Number | 1568251511 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 3 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.41300 | RM4.13 |
| 25 | RM0.38760 | RM9.69 |
| 50 | RM0.37000 | RM18.50 |
| 100 | RM0.35180 | RM35.18 |
| 250 | RM0.32984 | RM82.46 |
| 500 | RM0.31408 | RM157.04 |
| 1,000 | RM0.29907 | RM299.07 |
| 2,500 | RM0.28032 | RM700.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |









