



1608650000 | |
|---|---|
DigiKey Part Number | 281-3153-ND |
Manufacturer | |
Manufacturer Product Number | 1608650000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.11000 | RM35.11 |
| 10 | RM24.88900 | RM248.89 |
| 25 | RM21.95200 | RM548.80 |
| 50 | RM20.16420 | RM1,008.21 |
| 100 | RM18.70870 | RM1,870.87 |
| 250 | RM17.22144 | RM4,305.36 |
| 500 | RM16.36684 | RM8,183.42 |
| 1,000 | RM15.69858 | RM15,698.58 |
| Unit Price without VAT: | RM35.11000 |
|---|---|
| Unit Price with VAT: | RM38.62100 |






