



1616040000 | |
|---|---|
DigiKey Part Number | 281-5719-ND |
Manufacturer | |
Manufacturer Product Number | 1616040000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.437" (11.10mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.77000 | RM12.77 |
| 10 | RM9.11700 | RM91.17 |
| 25 | RM7.96200 | RM199.05 |
| 50 | RM7.23300 | RM361.65 |
| 100 | RM6.62550 | RM662.55 |
| 250 | RM5.99008 | RM1,497.52 |
| 500 | RM5.61828 | RM2,809.14 |
| 1,000 | RM5.32412 | RM5,324.12 |
| 5,000 | RM4.86531 | RM24,326.55 |
| Unit Price without VAT: | RM12.77000 |
|---|---|
| Unit Price with VAT: | RM14.04700 |





