


1666870000 | |
|---|---|
DigiKey Part Number | 281-2368-ND |
Manufacturer | |
Manufacturer Product Number | 1666870000 |
Description | CONN HOOD TOP ENTRY SZ10 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.67000 | RM108.67 |
| 10 | RM92.36100 | RM923.61 |
| 25 | RM86.58080 | RM2,164.52 |
| 50 | RM82.44920 | RM4,122.46 |
| 100 | RM78.51710 | RM7,851.71 |
| 250 | RM73.60660 | RM18,401.65 |
| 500 | RM70.10640 | RM35,053.20 |
| Unit Price without VAT: | RM108.67000 |
|---|---|
| Unit Price with VAT: | RM119.53700 |



















