Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) White Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718470001

DigiKey Part Number
1718470001-ND
Manufacturer
Manufacturer Product Number
1718470001
Description
VT SF 1/12 NEUTRAL WS V0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.13" W x 0.47" L (3.2mm x 12.0mm)
Cable Diameter
0.067" ~ 0.083" (1.70mm ~ 2.10mm)
Legend
Blank
Color
White
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-50°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM104.80000RM104.80
10RM75.24600RM752.46
25RM67.44800RM1,686.20
50RM62.83440RM3,141.72
100RM59.15560RM5,915.56
250RM55.46180RM13,865.45
Unit Price without VAT:RM104.80000
Unit Price with VAT:RM115.28000