
1737030000 | |
|---|---|
DigiKey Part Number | 281-5843-ND |
Manufacturer | |
Manufacturer Product Number | 1737030000 |
Description | LOCK NUT 46.00MM BRASS M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M40x1.5 Locknut Nut 1.811" (46.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M40x1.5 | |
Thickness | 0.177" (4.50mm) | |
Width | 1.811" (46.00mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.92000 | RM20.92 |
| 5 | RM17.91200 | RM89.56 |
| 10 | RM16.84400 | RM168.44 |
| 25 | RM15.60720 | RM390.18 |
| 50 | RM14.78680 | RM739.34 |
| 100 | RM14.05200 | RM1,405.20 |
| 250 | RM13.19772 | RM3,299.43 |
| 500 | RM12.62904 | RM6,314.52 |
| 1,000 | RM12.11924 | RM12,119.24 |
| Unit Price without VAT: | RM20.92000 |
|---|---|
| Unit Price with VAT: | RM23.01200 |








