
1746030001 | |
|---|---|
DigiKey Part Number | 1746030001-ND |
Manufacturer | |
Manufacturer Product Number | 1746030001 |
Description | VT SF 4/12 NEUTRAL WS V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.47" L (5.7mm x 12.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.22" W x 0.47" L (5.7mm x 12.0mm) | |
Cable Diameter | 0.142" ~ 0.236" (3.60mm ~ 6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.53300 | RM15.33 |
| 25 | RM1.33800 | RM33.45 |
| 50 | RM1.20480 | RM60.24 |
| 100 | RM1.08740 | RM108.74 |
| 250 | RM0.95728 | RM239.32 |
| 500 | RM0.87760 | RM438.80 |
| 1,000 | RM0.81251 | RM812.51 |
| 5,000 | RM0.70738 | RM3,536.90 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |











