1747320004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747320004

DigiKey Part Number
1747320004-ND
Manufacturer
Manufacturer Product Number
1747320004
Description
WIRE MARKR CLIPON 5.8X12MM 200BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.23" W x 0.47" L (5.8mm x 12.0mm) Yellow Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.23" W x 0.47" L (5.8mm x 12.0mm)
Cable Diameter
0.079" ~ 0.138" (2.00mm ~ 3.50mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.43000RM1.43
10RM1.22600RM12.26
25RM1.15120RM28.78
50RM1.09560RM54.78
100RM1.04330RM104.33
250RM0.97788RM244.47
500RM0.93110RM465.55
1,000RM0.88660RM886.60
2,500RM0.83104RM2,077.60
Unit Price without VAT:RM1.43000
Unit Price with VAT:RM1.57300