1748430000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: RM80.81333
Datasheet
26 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1748430000

DigiKey Part Number
1748430000-ND
Manufacturer
Manufacturer Product Number
1748430000
Description
TERM BLOCK PLUG 26POS 3.50MM
Customer Reference
Detailed Description
26 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
26
Positions Per Level
13
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10.3A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Ejector Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.618" (15.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes