MFR Recommended
MFR Recommended

1751380000 | |
|---|---|
DigiKey Part Number | 1751380000-ND |
Manufacturer | |
Manufacturer Product Number | 1751380000 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° and 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° and 270° | |
Termination Style | IDC | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 250 V | |
Current - UL | 7 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.35-0.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 80°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.492" (12.50mm) |



















