



1763950000 | |
|---|---|
DigiKey Part Number | 281-4739-ND |
Manufacturer | |
Manufacturer Product Number | 1763950000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 400V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.60000 | RM89.60 |
| 10 | RM64.14300 | RM641.43 |
| 25 | RM57.34760 | RM1,433.69 |
| 50 | RM53.31300 | RM2,665.65 |
| 100 | RM50.08800 | RM5,008.80 |
| 250 | RM46.84252 | RM11,710.63 |
| 500 | RM45.00126 | RM22,500.63 |
| Unit Price without VAT: | RM89.60000 |
|---|---|
| Unit Price with VAT: | RM98.56000 |

