
1772230000 | |
|---|---|
DigiKey Part Number | 281-5867-ND |
Manufacturer | |
Manufacturer Product Number | 1772230000 |
Description | CABLE GLAND 10.92-14MM M25 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.430" (10.92mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.28000 | RM60.28 |
| 10 | RM51.22400 | RM512.24 |
| 25 | RM48.01440 | RM1,200.36 |
| 50 | RM45.72300 | RM2,286.15 |
| 100 | RM43.54130 | RM4,354.13 |
| 250 | RM40.81728 | RM10,204.32 |
| 500 | RM38.87126 | RM19,435.63 |
| 1,000 | RM37.01855 | RM37,018.55 |
| Unit Price without VAT: | RM60.28000 |
|---|---|
| Unit Price with VAT: | RM66.30800 |

