
1772490000 | |
|---|---|
DigiKey Part Number | 1772490000-ND |
Manufacturer | |
Manufacturer Product Number | 1772490000 |
Description | LOCK NUT 57.75MM POLYAMIDE M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M40x1.5 Locknut Nut 2.273" (57.75mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M40x1.5 | |
Thickness | 0.276" (7.00mm) | |
Width | 2.273" (57.75mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.20000 | RM8.20 |
| 5 | RM6.95000 | RM34.75 |
| 10 | RM6.50500 | RM65.05 |
| 25 | RM5.98880 | RM149.72 |
| 50 | RM5.64600 | RM282.30 |
| 100 | RM5.33990 | RM533.99 |
| 250 | RM4.98472 | RM1,246.18 |
| 500 | RM4.74848 | RM2,374.24 |
| 1,000 | RM4.53687 | RM4,536.87 |
| Unit Price without VAT: | RM8.20000 |
|---|---|
| Unit Price with VAT: | RM9.02000 |


