



1783980000 | |
|---|---|
DigiKey Part Number | 281-5881-ND |
Manufacturer | |
Manufacturer Product Number | 1783980000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 2 Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 30V | |
Current - UL | 10 A | |
Voltage - UL | 30V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.62000 | RM82.62 |
| 10 | RM59.07600 | RM590.76 |
| 25 | RM52.74880 | RM1,318.72 |
| 50 | RM48.98440 | RM2,449.22 |
| 100 | RM45.97190 | RM4,597.19 |
| 250 | RM42.93684 | RM10,734.21 |
| 500 | RM41.21326 | RM20,606.63 |
| Unit Price without VAT: | RM82.62000 |
|---|---|
| Unit Price with VAT: | RM90.88200 |

