1789960000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 1
Unit Price: RM117.02000
Datasheet
RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789960000

DigiKey Part Number
1789960000-ND
Manufacturer
Manufacturer Product Number
1789960000
Description
INSERT MALE 4+0POS+1GND SCREW
Customer Reference
Detailed Description
Male Insert 4+0+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
4+0+Ground
Size
6
Termination Style
Screw
Voltage Rating
830V
Current Rating (Amps)
80A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes