


1802470000 | |
|---|---|
DigiKey Part Number | 1802470000-ND |
Manufacturer | |
Manufacturer Product Number | 1802470000 |
Description | CONN ASSY TOP ENTRY 3+GND SZ1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 3+Ground | |
Size | 1 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM163.75000 | RM163.75 |
| 10 | RM139.17700 | RM1,391.77 |
| 25 | RM130.46600 | RM3,261.65 |
| 50 | RM124.24240 | RM6,212.12 |
| 100 | RM118.31820 | RM11,831.82 |
| 250 | RM110.92076 | RM27,730.19 |
| Unit Price without VAT: | RM163.75000 |
|---|---|
| Unit Price with VAT: | RM180.12500 |


