Terminal Block Connector 2 Position Feed Through Beige 500MCM (kcmil)-00 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 500MCM (kcmil)-00 AWG
1802780000
1802780000

1802780000

DigiKey Part Number
1802780000-ND
Manufacturer
Manufacturer Product Number
1802780000
Description
CONN TERM BLK FEED THRU 500 MCM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 500MCM (kcmil)-00 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
36.0mm
Termination Style
Screw
Current - IEC
415 A
Voltage - IEC
1000V
Current - UL
380 A
Voltage - UL
600V
Wire Gauge or Range - AWG
500MCM (kcmil)-00 AWG
Wire Gauge or Range - mm²
70-240mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM282.30000RM282.30
10RM208.18600RM2,081.86
25RM189.82280RM4,745.57
50RM179.18100RM8,959.05
100RM170.80890RM17,080.89
Unit Price without VAT:RM282.30000
Unit Price with VAT:RM310.53000