
1802790000 | |
|---|---|
DigiKey Part Number | 1802790000-ND |
Manufacturer | |
Manufacturer Product Number | 1802790000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM137.58000 | RM137.58 |
| 10 | RM99.37900 | RM993.79 |
| 25 | RM89.48520 | RM2,237.13 |
| 50 | RM83.66980 | RM4,183.49 |
| 100 | RM79.05140 | RM7,905.14 |
| 250 | RM74.43084 | RM18,607.71 |
| 500 | RM71.82170 | RM35,910.85 |
| Unit Price without VAT: | RM137.58000 |
|---|---|
| Unit Price with VAT: | RM151.33800 |



