5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1803920000

DigiKey Part Number
1803920000-ND
Manufacturer
Manufacturer Product Number
1803920000
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
125V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Copper Zinc
Orientation
A
Applications
Industrial Automation
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM101.99000RM101.99
10RM86.68700RM866.87
25RM81.25800RM2,031.45
50RM77.38060RM3,869.03
100RM73.68920RM7,368.92
250RM69.08108RM17,270.27
500RM65.78836RM32,894.18
Manufacturers Standard Package
Unit Price without VAT:RM101.99000
Unit Price with VAT:RM112.18900