
1803930001 | |
|---|---|
DigiKey Part Number | 1803930001-ND |
Manufacturer | |
Manufacturer Product Number | 1803930001 |
Description | CONN RCPT MALE 4POS GOLD PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Push In, Spring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Push In, Spring | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM120.17000 | RM120.17 |
| 10 | RM102.13700 | RM1,021.37 |
| 25 | RM95.74200 | RM2,393.55 |
| 50 | RM91.17400 | RM4,558.70 |
| 100 | RM86.82540 | RM8,682.54 |
| 250 | RM81.39552 | RM20,348.88 |
| 500 | RM78.25826 | RM39,129.13 |
| Unit Price without VAT: | RM120.17000 |
|---|---|
| Unit Price with VAT: | RM132.18700 |

