



1807250000 | |
|---|---|
DigiKey Part Number | 281-3444-ND |
Manufacturer | |
Manufacturer Product Number | 1807250000 |
Description | CONN PLUG FMALE 5POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 125V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.98000 | RM53.98 |
| 10 | RM45.88100 | RM458.81 |
| 25 | RM43.00600 | RM1,075.15 |
| 50 | RM40.95320 | RM2,047.66 |
| 100 | RM38.99850 | RM3,899.85 |
| 250 | RM36.55864 | RM9,139.66 |
| 500 | RM34.81534 | RM17,407.67 |
| 1,000 | RM33.15585 | RM33,155.85 |
| Unit Price without VAT: | RM53.98000 |
|---|---|
| Unit Price with VAT: | RM59.37800 |


