1811200000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 1,319
Unit Price: RM4.14000
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1811200000

DigiKey Part Number
281-1811200000-ND
Manufacturer
Manufacturer Product Number
1811200000
Description
PS 3.50/04/90 3.5SN BK BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM3.65000RM365.00
Manufacturers Standard Package
Unit Price without VAT:RM3.65000
Unit Price with VAT:RM4.01500