4 Position Terminal Block, Cross Connection Jumper Screw - Full Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1826910000

DigiKey Part Number
1826910000-ND
Manufacturer
Manufacturer Product Number
1826910000
Description
JUMPER TERM BLK 4POS SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Screw - Full Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
1.063" (27.00mm)
Style
Screw - Full Thread
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM248.18000RM248.18
10RM182.27200RM1,822.72
25RM165.82040RM4,145.51
50RM156.26120RM7,813.06
100RM148.73070RM14,873.07
250RM141.24948RM35,312.37
Unit Price without VAT:RM248.18000
Unit Price with VAT:RM272.99800