Male Module Red 2 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module Red 2 Position Screw
RockStar ModuPlug sample Box Handling

1828390000

DigiKey Part Number
1828390000-ND
Manufacturer
Manufacturer Product Number
1828390000
Description
MODULE MALE 2POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module Red 2 Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Male
Number of Positions
2
Size
-
Termination Style
Screw
Voltage Rating
1000V
Current Rating (Amps)
82A
Contact Type
-
Operating Temperature
-
Color
Red
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM339.15600RM1,695.78
Manufacturers Standard Package
Unit Price without VAT:RM339.15600
Unit Price with VAT:RM373.07160

Other Suppliers on DigiKey

3In Stock
Ships from WEC