
1833350000 | |
|---|---|
DigiKey Part Number | 281-1833350000-ND |
Manufacturer | |
Manufacturer Product Number | 1833350000 |
Description | WDU 10 GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 6-16 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 57 A |
Series | Voltage - IEC 1000V |
Packaging Box | Wire Gauge or Range - AWG 6-16 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.5-16mm² |
Type Feed Through | Color Yellow |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 9.9mm | Stripping Length 12mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM14.02800 | RM701.40 |
| Unit Price without VAT: | RM14.02800 |
|---|---|
| Unit Price with VAT: | RM15.43080 |




