
1869390000 | |
|---|---|
DigiKey Part Number | 281-8263-ND |
Manufacturer | |
Manufacturer Product Number | 1869390000 |
Description | TERM BLK 5P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869390000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.37000 | RM12.37 |
| 10 | RM8.82600 | RM88.26 |
| 25 | RM7.70680 | RM192.67 |
| 50 | RM7.00060 | RM350.03 |
| 100 | RM6.41200 | RM641.20 |
| 250 | RM5.79560 | RM1,448.90 |
| 500 | RM5.43500 | RM2,717.50 |
| 1,000 | RM5.14962 | RM5,149.62 |
| 5,000 | RM4.70441 | RM23,522.05 |
| Unit Price without VAT: | RM12.37000 |
|---|---|
| Unit Price with VAT: | RM13.60700 |

