



1870650000 | |
|---|---|
DigiKey Part Number | 281-8330-ND |
Manufacturer | |
Manufacturer Product Number | 1870650000 |
Description | TERM BLK 3P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870650000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM6.19000 | RM61.90 |
| 49 | RM4.90000 | RM240.10 |
| 98 | RM4.46827 | RM437.89 |
| 147 | RM4.25088 | RM624.88 |
| 294 | RM3.93490 | RM1,156.86 |
| 539 | RM3.70959 | RM1,999.47 |
| 1,029 | RM3.51422 | RM3,616.13 |
| 5,047 | RM3.18607 | RM16,080.10 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

