Parametric Equivalent

1870830000 | |
|---|---|
DigiKey Part Number | 281-8345-ND |
Manufacturer | |
Manufacturer Product Number | 1870830000 |
Description | TERM BLK 18POS TOP ENT 3.5MM PCB |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | RM29.96875 | RM239.75 |
| Unit Price without VAT: | RM29.96875 |
|---|---|
| Unit Price with VAT: | RM32.96563 |


